help desk software
DATA SHEET

4408H

JT&T Products

Grommets and Eyelets Open Round Vinyl

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
4408H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Family:
4408H
Length Under Flange:
N/R
Dimension:
N/R
Color:
N/A
Material:
Vinyl
Durometer:
N/A
Grommets and Eyelets Open Round Vinyl
Search Keywords:
4408H
IN STOCK: 2
Can Ship immediately
Minimum Order:
2
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.07
$24.140
25
$4.53
$113.250
50
$3.02
$151.000
100
$2.71
$271.000
250
$2.52
$630.000
500
$2.38
$1,190.000
1,000 +
$2.32
$2,320.000
Tools/3D Models
Product Guides