Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
J-1041
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
PACKAGE
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
1.57 mm
Inside Diameter Before Shrinking:
3.175 mm
Heat Shrink Tubing Black
IN STOCK:
3
Can Ship immediately
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.08
$49.080
10
$12.27
$122.700
25
$11.32
$283.000
50
$10.36
$518.000
100
$9.95
$995.000
250
+
$9.44
$2,360.000
Product Guides