help desk software
DATA SHEET

C315C103K1R5TA

KEMET Electronics

Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
C315C103K1R5TA
RoHS:
Yes
HTS:
8532240060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Capacitance Value:
0.01 uF
Voltage:
100 VDC
Package/Case:
N/R
Tolerance:
10 %
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Search Keywords:
C315C103K1R5TA
IN STOCK: 162
Ships today, if you order in
You may purchase in-stock quantity up to 162
Minimum Order:
1250
Available in less than min:
162
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0596
$0.0596
1,250 +
$0.0542
$67.7500
Tools/3D Models
Product Guides