Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
C322C104J5R5TA
RoHS:
Yes
HTS:
8532240060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Bulk
Search Keywords:
C322C104J5R5TA
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
747
Available in less than min:
3
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1009
$0.1009
747
+
$0.0917
$68.4999
Product Guides
CUSTOMERS
ALSO BOUGHT
5499160-9
Header - Male Pin - 40 Position - 2 Rows - 0.100"(2.54mm) Pitch - Board to Cable/Wire - La...
3386F-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
27E128
Relay Sockets Polyester Solder Terminal 10A Through Hole 2Pole