help desk software

C340C684K1R5CA

KEMET Electronics

Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bulk

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
C340C684K1R5CA
RoHS:
No
HTS:
8532240060
ECCN:
EAR99
Capacitance Value:
0.68 uF
Voltage:
100 VDC
Package/Case:
N/R
Tolerance:
10 %
Life Cycle:
Discontinued
Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
15
Available in less than min:
8
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.428
$10.428
15
$9.480
$142.200
100
$2.660
$266.000
250
$2.340
$585.000
500
$2.010
$1,005.000
1,000 +
$1.800
$1,800.000
DOWNLOADS