Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
C412C104K5R5TA7200
Alias/AKA:
C412C104K5R5TATR
RoHS:
Yes
HTS:
8532240040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R
Search Keywords:
C412C104K5R5TA7200
IN STOCK:
380,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0322
$161.000
10,000
$0.0303
$303.000
25,000
$0.0290
$725.000
50,000
$0.0282
$1,410.000
100,000
$0.0274
$2,740.000
150,000
$0.0263
$3,945.000
250,000
$0.0259
$6,475.000
500,000
+
$0.0255
$12,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640250-3
Wire-To-Board Connector - 3.96 mm - 13 Contacts - Receptacle - SL-156 Series - Crimp - 1 R...
34138
SPLICE,SOLIS PARA 12-10
SSF-LXH100YD-01
LED Uni-Color Yellow 585nm 2-Pin
703W-00/54
Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mou...
ATS040B-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bul...