CSR13G475JB
KEMET ElectronicsCap Tant Solid 4.7uF 50V 5% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
CSR13G475JB
RoHS:
Yes
HTS:
8532210020
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
4.7 uF
Voltage:
50 VDC
Case Code:
N/R
Tolerance:
5 %
Mounting:
Through Hole
Equivalent Series Resistance:
2.5 Ohm
Dimension:
12.04 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Cap Tant Solid 4.7uF 50V 5% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125°C Bulk
This product is discontinued, but still in stock
IN STOCK:
11
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$47.07
$141.210
10
$17.52
$175.200
20
+
$16.26
$325.200
Product Guides