ESY476M016AC3AA
Kemet ElectronicsCap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 230mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kemet Electronics
Part No:
ESY476M016AC3AA
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 230mA 2000h 105°C Bulk
IN STOCK:
9,900
Ships today, if you order in
Minimum Order:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0510
$102.000
9,000
$0.0431
$387.900
18,000
$0.0405
$729.000
20,000
+
$0.0366
$732.000
DOWNLOADS