PFR5681J63J11L4BULK
KEMET ElectronicsCap Film 680pF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
PFR5681J63J11L4BULK
RoHS:
Yes
HTS:
8532250070
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage:
63,40 VDC|VAC
Capacitance Value:
680 pF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
5 mm
Cap Film 680pF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords:
PFR5681J63J11L4BULK
IN STOCK:
1,893
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4648
$69.720
1,500
+
$0.4519
$677.850
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF33R2V
Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF6192V
Res Thick Film 0603 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
SI-60062-F
Modular Connectors / Ethernet Connectors RJ45 Connector