PHE450MA5100JR05
KEMET ElectronicsCap Film 0.01uF 630V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
PHE450MA5100JR05
RoHS:
Yes
HTS:
8532250070
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Dielectric:
PP
Voltage:
630,300 VDC|VAC
Capacitance Value:
0.01 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
13 x 4 x 9 mm
Cap Film 0.01uF 630V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
Search Keywords:
PHE450MA5100JR05
IN STOCK:
21,828
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2595
$77.850
1,400
$0.2556
$357.840
2,700
$0.2505
$676.350
3,000
+
$0.2414
$724.200
Product Guides