PHE450SB4220JR06
KEMET ElectronicsCap Film 0.0022uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
PHE450SB4220JR06
RoHS:
Yes
HTS:
8532250070
COO:
ID
ECCN:
EAR99
Package Type:
BULK
Voltage:
2000,700 VDC|VAC
Capacitance Value:
0.0022 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
15 mm
Cap Film 0.0022uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Search Keywords:
PHE450SB4220JR06
IN STOCK:
13,864
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3770
$75.400
950
$0.3693
$350.835
1,900
$0.3615
$686.850
3,700
$0.3551
$1,313.870
4,000
+
$0.3473
$1,389.200
DOWNLOADS