R46KI310000M1M
KEMET ElectronicsCap Film Suppression X2 0.1uF 560VDC/275VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110 °C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
R46KI310000M1M
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Package Type:
BULK
Voltage:
560,275 VDC|VAC
Capacitance Value:
0.1 uF
Tolerance:
20 %
Mounting:
Through Hole
Lead Pitch For Radial:
15 mm
Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110 °C Bulk
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
600
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1214
$72.840
2,000
+
$0.1123
$224.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS