help desk software

R46KI322000M2M

KEMET Electronics

Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (18 X 7.5 X 13.5mm) Radial 15mm 110 °C Bulk

  • RoHS Compliant
  • BULK Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
R46KI322000M2M
RoHS:
Yes
HTS:
8532250010
COO:
BG
ECCN:
EAR99
Package Type:
BULK
Voltage:
560,275 VDC|VAC
Capacitance Value:
0.22 uF
Tolerance:
20 %
Mounting:
Through Hole
Lead Pitch For Radial:
15 mm
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (18 X 7.5 X 13.5mm) Radial 15mm 110 °C Bulk
IN STOCK: 1,850
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2879
$71.975
1,000 +
$0.2130
$213.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS