help desk software

R46KN410000N2M

KEMET Electronics

Cap Film Suppression X2 1uF 560VDC/275VAC PP 20% (26.5 X 10 X 18.5mm) Radial 22.5mm 110 °C Bulk

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
R46KN410000N2M
RoHS:
Yes
HTS:
8532250010
COO:
BG
ECCN:
EAR99
Package Type:
BOX
Voltage:
560,275 VDC|VAC
Capacitance Value:
1 uF
Tolerance:
20 %
Mounting:
Through Hole
Lead Pitch For Radial:
22.5 mm
Cap Film Suppression X2 1uF 560VDC/275VAC PP 20% (26.5 X 10 X 18.5mm) Radial 22.5mm 110 °C Bulk
IN STOCK: 37,611
Can Ship immediately
Minimum Order:
198
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
198
$0.4906
$97.139
396 +
$0.4777
$189.169
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS