help desk software

SS21V-060220

Kemet Electronics

AC Line Filter - Common Mode - 2 Lines - 22 mH @ 1 kHz - 600mA - 1.5Ohm DCR - 250VAC - Vertical, 4 PC Pin - Through Hole.

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kemet Electronics
Part No:
SS21V-060220
RoHS:
Yes
HTS:
8504508000
COO:
VN
Package Type:
Bulk
The SS21V-060220 is AC line filter with dimensions: 0.807" L x 0.650" W x 1.004" H (20.50mm x 16.50mm x 25.50mm). Operating temperature range is from -25°C to 120°C.
Search Keywords:
SS21V060220
IN STOCK: 345
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.87
$74.800
250
$1.58
$395.000
500
$1.50
$750.000
600 +
$1.33
$798.000
DOWNLOADS