T350C185K035AS
KEMET ElectronicsTantalum Through-Hole Capacitor - Radial - 1.8uF 10% - 35VDC - 0.1 in Lead Spacing - Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
T350C185K035AS
RoHS:
Yes
HTS:
8532210040
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
1.8 uF
Voltage:
35 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Dimension:
8.4(Max) x 5(Max) mm
Operating Temperature:
-55 to 125 °C
Tantalum Through-Hole Capacitor - Radial - 1.8uF 10% - 35VDC - 0.1 in Lead Spacing - Bulk
Search Keywords:
T350C185K035AS
IN STOCK:
80
Ships today, if you order in
Minimum Order:
76
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
76
$1.850
$140.600
1,000
+
$0.748
$748.000
Product Guides