help desk software
DATA SHEET

T354B565K010AS-TR

KEMET Electronics

Tantalum Through-Hole Capacitor - Radial - 5.6uF 10% - 10VDC - 0.25 in Lead Spacing - Tape&Reel

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
T354B565K010AS-TR
RoHS:
No
HTS:
8532210040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Capacitance Value:
5.6 uF
Voltage:
10 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Dimension:
8.9(Max) x 4.5(Max) mm
Operating Temperature:
-55 to 125 °C
Tantalum Through-Hole Capacitor - Radial - 5.6uF 10% - 10VDC - 0.25 in Lead Spacing - Tape&Reel
Search Keywords:
T354B565K010ASTR
IN STOCK: 580
Ships today, if you order in
You may purchase in-stock quantity up to 580
Minimum Order:
1500
Available in less than min:
580
Multiple:
1500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5357
$0.536
1,500
$0.4870
$730.500
3,000
$0.4540
$1,362.000
6,000
$0.4270
$2,562.000
12,000 +
$0.4160
$4,992.000
Tools/3D Models
Product Guides