help desk software

T491S475K006AS

Kemet Electronics

Cap Tant Solid 4.7uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 15 Ohm 125°C T/R

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kemet Electronics
Part No:
T491S475K006AS
RoHS:
No
HTS:
8532210050
ECCN:
EAR99
Package Type:
Reel
Capacitance Value:
4.7 uF
Voltage:
6.3 VDC
Case Code:
S
Tolerance:
10 %
Mounting:
Surface Mount
Equivalent Series Resistance:
15 Ohm
Lead Pitch For Radial:
N/R
Dimension:
3.2 x 1.6 x 1.2(Max) mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Cap Tant Solid 4.7uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 15 Ohm 125°C T/R
Search Keywords:
T491S475K006AS
  This product is discontinued, but still in stock
IN STOCK: 2,488
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.430
$9.430
25
$5.090
$127.250
50
$2.730
$136.500
100
$1.780
$178.000
250
$0.700
$175.000
500
$0.556
$278.000
1,000
$0.440
$440.000
2,000 +
$0.418
$836.000
DOWNLOADS