T495D106M035ATE300
KEMET ElectronicsCap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
T495D106M035ATE300
RoHS:
Yes
HTS:
8532211000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
10 uF
Voltage:
35 VDC
Case Code:
D
Tolerance:
20 %
Mounting:
Surface Mount
Equivalent Series Resistance:
0.3 Ohm
Lead Pitch For Radial:
N/R
Dimension:
7.3 x 4.3 x 2.8 mm
Operating Temperature:
-55 to 125 °C
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
Search Keywords:
T495D106M035ATE300
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.840
$420.000
1,000
$0.806
$806.000
2,500
$0.775
$1,937.500
5,000
$0.756
$3,780.000
7,500
$0.745
$5,587.500
10,000
$0.733
$7,330.000
15,000
$0.722
$10,830.000
25,000
+
$0.712
$17,800.000
Product Guides