Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
14-6337-0031
RoHS:
No
HTS:
9030310000
Supplier Standard Pack
200
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.79 mm
Flux Type:
N/A
Melting Temperature:
183 °C
Family:
14-6337-0031
Wire Spool Sn63Pb37 183°C
Search Keywords:
1463370031
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$111.46
$5,573.000
100
$58.83
$5,883.000
150
$40.46
$6,069.000
200
+
$39.65
$7,930.000
Product Guides