help desk software
DATA SHEET

14-7068-0125

Kester

Wire Spool Sn96.5Ag3Cu0.5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
14-7068-0125
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
3 mm
Flux Type:
N/A
Melting Temperature:
N/A
Family:
1470680125
The KESTER part 14-7068-0125 is a high-quality wire spool with a short description, perfect for various soldering applications. This wire spool features an Sn96.5Ag3Cu0.5 alloy composition, which ensures excellent solderability and high-quality joints. It offers a reliable and consistent performance, making it suitable for both professional and DIY projects. The spool is designed with convenience in mind, allowing for easy dispensing and tangle-free operation. With its superior quality and functionality, the KESTER wire spool Sn96.5Ag3Cu0.5 is a must-have for all your soldering needs.
Search Keywords:
1470680125
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$108.93
$108.930
10
$103.49
$1,034.900
25
$98.31
$2,457.750
50
$93.40
$4,670.000
75
$88.73
$6,654.750
100 +
$84.29
$8,429.000
Tools/3D Models