help desk software
DATA SHEET

24-0001-0027

Kester

Solder - Wire - Sn95Sb05 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-0001-0027
RoHS:
Yes
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Form:
Wire
Alloy Composition:
Sn95Sb5
Wire Diameter:
0.8 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2400010027
Solder - Wire - Sn95Sb05 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Search Keywords:
2400010027
  Possible Replacement options available.  See Alternatives
IN STOCK: 24
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.21
$158.210
6
$150.30
$901.800
13
$85.38
$1,109.940
19
$69.37
$1,318.030
25 +
$67.98
$1,699.500
Tools/3D Models