Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-4060-0061
RoHS:
No
HTS:
8311.30.6000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Form:
Wire
Alloy Composition:
Sn40Pb60
Wire Diameter:
1.5 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2440600061
Solder - Wire - Sn40Pb60 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
Search Keywords:
2440600061
IN STOCK:
6
Ships today, if you order in
On Order:
25
can ship 12/16/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$32.93
$32.930
25
$31.28
$782.000
50
$29.72
$1,486.000
100
$28.21
$2,821.000
200
+
$25.22
$5,044.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Po...
29.401.0653.0
Conn Terminal Strip F 6 POS Screw RA Cable Mount 20A
641H/22V
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Pa...
24-4060-0066
Solder - Wire - Sn40Pb60 3.3% (66 Core)/44 2.37mm (0.093in) - 1 lb Spool
IAR5F1200
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive