24-4060-0066
KesterSolder - Wire - Sn40Pb60 3.3% (66 Core)/44 2.37mm (0.093in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-4060-0066
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Form:
Wire
Alloy Composition:
Sn40Pb60
Wire Diameter:
2.5 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2440600066
The KESTER 24-4060-0066 is a high-quality solder wire designed for efficient and reliable soldering applications. This 1 lb spool of solder wire features a 66 core composition, with 40% tin (Sn) and 60% lead (Pb), ensuring a strong and durable bond. The solder wire has a diameter of 2.37mm (0.093in), making it suitable for various soldering projects. With a melting point of 183°C (361°F), this solder wire melts quickly and easily, allowing for smooth and precise soldering. Whether you are working on electronics, plumbing, or other intricate soldering tasks, the KESTER 24-4060-0066 solder wire is a reliable choice for professionals and enthusiasts alike.
Search Keywords:
2440600066
IN STOCK:
0
On Order:
175
can ship 12/13/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$31.88
$31.880
25
$30.29
$757.250
50
$28.77
$1,438.500
100
$25.95
$2,595.000
200
+
$22.41
$4,482.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HDT-1100-48-RED-20-PCS
Heavy-Wall Flame-Retardant Cable Sleeve - 1.100" (27.94mm) Expanded Inner Diameter - 3 to ...
24-4060-0061
Solder - Wire - Sn40Pb60 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
HDT-1100-48-BLACK-20-PCS
Heavy-Wall Flame-Retardant Cable Sleeve - 1.100" (27.94mm) Expanded Inner Diameter - 3 to ...
6AS36
MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw...
83-1000-0186
Liquid Rosin Activated Pen 36%