24-6040-0007
KesterSolder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.40mm (0.015in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6040-0007
RoHS:
No
HTS:
8311303000
ECCN:
EAR99
Supplier Standard Pack
25
Form:
Wire
Alloy Composition:
Sn60Pb40
Wire Diameter:
0.4 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2460400007
KESTER part 24-6040-0007 is a high-quality solder wire perfect for a variety of electrical and electronic soldering applications. This 1 lb spool features a Sn60Pb40 composition, with a 3.3% flux core for easy and effective soldering. The wire has a diameter of 0.40mm (0.015in), making it ideal for precise soldering tasks. Trust KESTER for reliable, consistent performance every time.
Search Keywords:
2460400007
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$73.63
$73.630
25
$69.94
$1,748.500
50
$66.45
$3,322.500
100
$54.14
$5,414.000
200
+
$47.16
$9,432.000
Product Guides