24-6040-0053
KesterSolder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6040-0053
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn60Pb40
Wire Diameter:
1.27 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2460400053
The KESTER part 24-6040-0053 is a high-quality solder wire designed for electronics and electrical applications. This solder wire is composed of Sn60Pb40 alloy, with a 3.3% flux core, providing excellent soldering performance and reliability. The wire has a diameter of 1.27mm (0.050in), making it suitable for precise soldering tasks. The 1 lb spool ensures a generous supply of solder for all your soldering needs. Trust KESTER part 24-6040-0053 for professional-grade, efficient, and durable soldering results.
Search Keywords:
2460400053
IN STOCK:
231
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$51.93
$51.930
10
$46.43
$464.300
25
$42.41
$1,060.250
50
$39.74
$1,987.000
100
$37.23
$3,723.000
200
+
$36.67
$7,334.000
Product Guides
CUSTOMERS
ALSO BOUGHT
735187-2
110 FASTON TAB TPBR
2-87195-3
Connector Contact - Socket - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 30.0µi...
61117-4
Contact - MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
FIB108
Fiberfish 3 Foot Kit (18' total)
192922-1270
Circular Connector - 12 Contact - Polyamide - Male - Plug