Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6040-0066
RoHS:
No
HTS:
8311306000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn60Pb40
Wire Diameter:
2.36 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2460400066
The Kester Wire Rosin Activated Solder is a high-quality spool of Sn60Pb40 solder that is perfect for all your soldering needs. This solder is made with a rosin activated flux core, which means it is easy to use and provides excellent soldering results. The wire form of this solder allows for easy and precise application, making it ideal for both beginners and experienced solderers. With a melting temperature of 183°C, this solder is suitable for a wide range of applications and can be used on various metals, including copper, brass, and tin. Whether you are working on electronics, jewelry making, or any other soldering project, the Kester Wire Rosin Activated Solder is a reliable choice that will ensure strong and durable connections.
Search Keywords:
2460400066
IN STOCK:
427
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$52.72
$52.720
10
$43.49
$434.900
25
$39.72
$993.000
50
$37.22
$1,861.000
100
$34.87
$3,487.000
200
+
$34.35
$6,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...