Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6040-6403
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
200
Form:
Wire
Alloy Composition:
Sn60Pb40
Wire Diameter:
0.8 mm
Flux Type:
Water Soluble
Melting Temperature:
N/A
Family:
2460406403
Wire Water Soluble Spool Sn60Pb40
Search Keywords:
2460406403
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$79.08
$3,954.000
100
$41.87
$4,187.000
150
$29.46
$4,419.000
200
+
$28.87
$5,774.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JTV1S-PA-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3352T-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 8.89 X 9.53 X 3.81mm ...
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw