24-6337-0007
KesterSolder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.40mm (0.015in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-0007
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.38 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
N/A
The KESTER part 24-6337-0007 is a high-quality solder wire designed for electronics and electrical applications. It is made of an alloy containing 63% tin (Sn) and 37% lead (Pb), with an additional 3.3% flux core for easy and efficient soldering. With a diameter of 0.40mm (0.015in), this solder wire offers excellent control and precision during soldering. It is ideal for various tasks, including circuit board assembly, component soldering, and wire connections. This 1 lb spool ensures a generous supply of solder, making it convenient for both professional and hobbyist users. The KESTER solder wire provides reliable joints, strong connections, and excellent wetting capabilities for a successful soldering experience.
Search Keywords:
2463370007
IN STOCK:
167
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$70.81
$70.810
10
$67.27
$672.700
25
$63.91
$1,597.750
50
$60.71
$3,035.500
100
$50.40
$5,040.000
200
+
$43.79
$8,758.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR1SAD5104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
5-747908-2
15 Position D-Sub Plug, Male Pins Connector
35108
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
5227726-2
ISOLATED BNC SOLDER JACK ASSY