24-6337-0027
KesterSolder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-0027
RoHS:
No
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.79 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2463370027
"Proudly introducing the KESTER part 24-6337-0027, a high-quality solder wire designed for precision and reliability in various soldering applications. This particular solder wire features a Sn63Pb37 composition with 3.3% flux core, ensuring optimal soldering results with exceptional wetting and minimal residue. With a diameter of 0.8mm (0.031in), it is perfect for delicate soldering tasks requiring accuracy and finesse. Each spool contains 1 lb of solder wire, offering a generous supply for your soldering projects. Trust the KESTER 24-6337-0027 solder wire for consistent performance and professional-grade results."
Search Keywords:
2463370027
IN STOCK:
554
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$52.20
$52.200
25
$42.63
$1,065.750
50
$39.95
$1,997.500
100
$37.43
$3,743.000
200
+
$36.86
$7,372.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS45112A400G
Res POT 10K Ohm 20% (60 X 9 X 27mm) Pin Thru-Hole
9316-BR005
Coaxial Cable 25AWG Silver Plated Copper- Brown - 900VAC - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-608036-4
SILICONE FUSION TAPE,1"X15'
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...