24-6337-0039
KesterSolder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-0039
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
1.02 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2463370039
The KESTER part 24-6337-0039 is a high-quality solder wire designed for professional use. It features a Sn63Pb37 alloy composition with 3.3% flux core, making it ideal for a wide range of soldering applications. This solder wire comes in a convenient 1 lb spool, providing ample supply for extended usage. With a diameter of 1.00mm (0.040in), it offers excellent control and precision during soldering projects. Trust this reliable solder wire from KESTER to deliver exceptional performance and consistent results.
Search Keywords:
2463370039
IN STOCK:
96
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$53.02
$53.020
10
$45.54
$455.400
25
$41.39
$1,034.750
50
$38.79
$1,939.500
100
$36.34
$3,634.000
200
+
$35.79
$7,158.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66261-4
MALE CONTACT ASSY. (L.P.)
3057-BK001
Hook-up Wire 16AWG 2.41mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3683S-1-502L
Digital Precision Potentiometer - 5K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Moun...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
2-640456-0
20P MTA100 HDR ASSY F/L SQ STR