24-6337-6401
KesterSn63Pb37 3.3%/331 Flux-Cored Solder Wire - 0.50mm (0.020in) Dia - 1lb Spool - Water Soluble .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-6401
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.51 mm
Flux Type:
Water Soluble
Family:
24-6337-6401
24-6337-6401 is a water soluble, 3.3%/331 flux-cored wire with Sn63Pb37 as its alloy material. It has 0.50mm (0.020in) diameter and weighs 1lb per spool. This cored solder version of the popular 2331-ZX Neutral Organic Water Soluble Liquid Flux is more effective than rosin fluxes in soldering difficult metals. The flux is more heat stable than most organic fluxes, resulting in minimal smoke and odor. The residue can be completely removed with a simple heated water rinse. Deionized water is suggested to prevent introduction of chemistries from unknown water sources.
Search Keywords:
2463376401
IN STOCK:
245
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$66.08
$66.080
25
$53.96
$1,349.000
50
$50.56
$2,528.000
100
$47.36
$4,736.000
200
+
$46.65
$9,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
131-3403-016
SMB Plug Assembly, Straight Cabled, 50 Ohm, RG316
5-103957-1
10X2 MTE RCPT SR LATCH .100CL
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool