Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-6411
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Family:
N/A
The KESTER part 24-6337-6411 is a high-quality water soluble wire solder, weighing 1 LB. This solder is designed for easy use and efficient soldering, offering excellent wetting characteristics and reliable joints. The water-soluble formula allows for easy cleanup, making it a convenient choice for both professionals and DIY enthusiasts. With its fast wetting action and strong bond, this solder ensures reliable and durable connections for various applications, including electronics, plumbing, and more. Trust the KESTER 24-6337-6411 for your soldering needs and experience superior results.
Search Keywords:
2463376411
IN STOCK:
243
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$44.23
$44.230
25
$42.02
$1,050.500
50
$39.92
$1,996.000
100
$33.61
$3,361.000
200
+
$30.70
$6,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-101LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
3075-YL001
Hook-up Wire 18AWG 2.85mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
3299W-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
469542-3
Floating Shear.
3299W-1-505LF
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...