Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-8801
RoHS:
No
HTS:
8311303000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.8 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2463378801
The KESTER part 24-6337-8801 is a high-quality WireClean Spool Sn63Pb37. This solder wire spool is specially designed for professional soldering applications, providing excellent wetting and solderability. It contains 63% tin and 37% lead, making it ideal for use in electronics, PCB assembly, and other precision soldering tasks. The WireClean technology ensures clean and reliable solder joints, minimizing the risk of defects. This spool comes in a convenient size, easy to handle and store, making it a perfect choice for professionals and hobbyists alike. Trust the KESTER 24-6337-8801 WireClean Spool Sn63Pb37 for a superior soldering experience.
Search Keywords:
2463378801
IN STOCK:
101
Can Ship immediately
On Order:
300
can ship 12/26/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$53.61
$53.610
25
$40.03
$1,000.750
50
$37.51
$1,875.500
100
$35.14
$3,514.000
200
+
$34.61
$6,922.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-1
Extraction Tool for AMP MCP 1.5k - AMP MCP 1.5k (SWS).
31-9-RFX
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass...
1-1579018-4
EXTRACTION TOOL
5-103945-4
4X5 MTE SHRD PIN SR LATCH .100
539635-1
Hand Crimper Tool Varies by Die Set