help desk software
DATA SHEET

24-6337-8811

Kester

WireClean Spool Sn63Pb37

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-8811
RoHS:
No
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
0.75 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2463378811
Life Cycle:
Discontinued & Replaced
WireClean Spool Sn63Pb37
Search Keywords:
2463378811
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
24-6337-8800
24-6337-8800
VIEW PRODUCT
Tools/3D Models