Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-8813
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
1 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
N/A
The KESTER part 24-6337-8813 WireClean Spool Sn63Pb37 is a reliable and efficient solder wire that is perfect for a wide range of electrical and electronic soldering applications. This solder wire comes in a convenient spool design, making it easy to handle and use. The Sn63Pb37 composition ensures a strong and durable solder joint, while the WireClean technology on this spool helps in removing oxides and impurities, resulting in clean and smooth solder connections. The KESTER WireClean Spool Sn63Pb37 will greatly enhance your soldering experience and produce professional-quality results.
Search Keywords:
2463378813
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$41.55
$41.550
25
$39.47
$986.750
50
$37.50
$1,875.000
100
$35.62
$3,562.000
200
+
$31.90
$6,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
4605X-101-152LF
Res Thick Film NET 1.5K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-...
8606
Alignment Tools And Kits
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
AS-9300
Alignment Tool