Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-8814
RoHS:
Yes
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
100
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
1.27 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2463378814
The KESTER part 24-6337-8814 WireClean Spool Sn63Pb37 is a must-have tool for any soldering project. This high-quality solder wire spool features a Sn63Pb37 alloy composition, ensuring excellent conductivity and reliability. Designed to meet industry standards, it offers a clean and shiny finish on soldered joints. The WireClean spool is easy to handle and provides precise soldering, making it ideal for professionals and hobbyists alike. It comes in a convenient size, making it perfect for on-the-go tasks. Experience efficient and effective soldering with the KESTER WireClean Spool Sn63Pb37!
Search Keywords:
2463378814
IN STOCK:
197
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$56.61
$56.610
10
$48.38
$483.800
25
$44.19
$1,104.750
50
$41.40
$2,070.000
100
$38.79
$3,879.000
200
+
$38.21
$7,642.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520932-2
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
AS32S0100
Snap-in rocker switches; Solder lug terminals
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
3NC1Q0122
Contactor Relay 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC DIN Rail