help desk software
DATA SHEET

24-6337-8817

Kester

WireClean Spool Sn63Pb37 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-8817
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Form:
Wire
Alloy Composition:
Sn63Pb37
Wire Diameter:
1.5 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2463378817
The KESTER 24-6337-8817 WireClean Spool Sn63Pb37 is a reliable and high-quality solder wire spool. It is specially designed for efficient soldering operations, offering exceptional cleaning capabilities. The solder wire composition consists of Sn63Pb37, ensuring excellent electrical conductivity and reliable solder joints. The unique WireClean feature enhances the cleaning process of the solder joint, resulting in minimal flux residue and a clean soldering surface. This solder wire spool is ideal for various applications, including electronics assembly, circuit board repairs, and DIY soldering projects. Trust KESTER 24-6337-8817 WireClean Spool Sn63Pb37 for professional-grade soldering performance and superior soldering results.
Search Keywords:
2463378817
IN STOCK: 34
Can Ship immediately
On Order:
230   can ship 12/16/24 
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.20
$52.200
10
$51.18
$511.800
25
$48.60
$1,215.000
50
$45.54
$2,277.000
100
$42.66
$4,266.000
200 +
$42.02
$8,404.000
Tools/3D Models