24-6337-9716
KesterSolder - Wire - Sn63Pb37 3.3% (66 Core)/285 1.00mm (0.040in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-9716
RoHS:
No
Supplier Standard Pack
100
Package Type:
The KESTER part 24-6337-9716 is a premium solder wire that is specifically designed for professional electrical and electronics soldering applications. This solder wire has a composition of Sn63Pb37, with 3.3% flux core for optimal conductivity and performance. The diameter of the wire is 1.00mm (0.040in), which is ideal for various soldering tasks. The solder wire is packaged in a convenient 1 lb spool, ensuring a sufficient amount of solder for your projects. With its excellent melting point of 285°C (549°F) and high-quality construction, this solder wire provides reliable and durable connections. Whether you are working on circuit boards, cables, or other electronic components, the KESTER 24-6337-9716 solder wire is a dependable choice.
Search Keywords:
2463379716
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$49.27
$49.270
10
$46.81
$468.100
25
$44.47
$1,111.750
50
$42.24
$2,112.000
75
$40.13
$3,009.750
100
+
$38.12
$3,812.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
24-6337-9702
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.50mm (0.020in) - 1 lb Spool
24-6337-9710
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.80mm (0.031in) - 1 lb Spool
24-6337-9718
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool