24-6337-9718
KesterSolder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-6337-9718
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Family:
N/A
The KESTER part 24-6337-9718 is a 1 lb spool of high-quality solder wire that is perfect for your soldering needs. Made of Sn63Pb37, this solder wire has a 3.3% flux core, ensuring strong and reliable solder connections. With a diameter of 0.64mm (0.025in), it is suitable for a variety of applications. The solder wire is designed to have a low melting point of 285 degrees Celsius (285°C), allowing for quick and efficient soldering. Whether you are a professional electrician or a hobbyist, the KESTER 24-6337-9718 solder wire will help you achieve excellent soldering results.
Search Keywords:
2463379718
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$40.82
$40.820
25
$38.78
$969.500
50
$36.84
$1,842.000
100
$34.55
$3,455.000
200
+
$31.21
$6,242.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-102387-0
AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black therm...
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
516-056-000-151
Rack & Panel Connector
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
42185-2
RING 22-16 .125 .020TPBR