Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7040-8834
RoHS:
Yes
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Form:
Wire
Alloy Composition:
Sn96.5Ag3.5
Wire Diameter:
0.5 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2470408834
Life Cycle:
Discontinued & Replaced
WireClean Spool Sn96.5Ag3.5
Search Keywords:
2470408834
This product is not in stock and cannot be back-ordered
Product Guides