help desk software
DATA SHEET

24-7050-0007

Kester

Solder - Wire - Sn96.3Ag3.7 3.3% (66 Core)/44 0.40mm (0.015in) - 1 lb Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7050-0007
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Form:
N/A
Alloy Composition:
Sn96.3Ag3.7
Wire Diameter:
0.4 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2470500007
Life Cycle:
Discontinued & Replaced
Solder - Wire - Sn96.3Ag3.7 3.3% (66 Core)/44 0.40mm (0.015in) - 1 lb Spool
Search Keywords:
2470500007
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
25
RECOMMENDED REPLACEMENT
24-7050-9703
24-7050-9703
VIEW PRODUCT
Tools/3D Models