24-7050-9702
KesterSolder - Wire - Sn96.3Ag3.7 3.3% (66 Core)/285 0.50mm (0.020in) - 1 lb Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7050-9702
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Form:
Wire
Alloy Composition:
Sn96.3Ag3.7
Wire Diameter:
0.5 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2470509702
The KESTER part 24-7050-9702 is a high-quality solder wire designed specifically for electronic soldering applications. This solder wire is composed of Sn96.3Ag3.7, making it lead-free and RoHS compliant. It features a 3.3% flux core and a diameter of 0.50mm (0.020in), allowing for precise and accurate soldering. With a melting point of 285°C (545°F), it provides excellent wetting and soldering properties, ensuring reliable connections. This solder wire comes in a convenient 1 lb spool, making it ideal for both professional and hobbyist soldering projects.
Search Keywords:
2470509702
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$149.49
$149.490
10
$142.02
$1,420.200
25
$134.92
$3,373.000
50
$128.17
$6,408.500
75
$121.76
$9,132.000
100
+
$115.68
$11,568.000
Product Guides