Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-1400
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3.0Cu0.5
Wire Diameter:
1.57 mm
Flux Type:
Rosin Activated
Melting Temperature:
217 °C
Family:
24-7068-1400
The KESTER part 24-7068-1400 is a high-quality WireClean spool designed to facilitate efficient soldering operations. This spool contains Sn96.5Ag3Cu0.5, a lead-free solder alloy renowned for its reliable and robust performance. With its excellent wetting properties and low surface tension, this solder wire ensures optimal flux coverage and maximum solderability. The WireClean spool configuration is designed to minimize tip clogging, prevent oxidation, and facilitate clean soldering joints. This versatile solder wire is suitable for a variety of applications, including electronics, electrical, and manufacturing industries. Trust in the superior quality of KESTER WireClean Sn96.5Ag3Cu0.5 solder wire for your soldering needs.
Search Keywords:
2470681400
IN STOCK:
208
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$120.94
$120.940
25
$99.09
$2,477.250
50
$92.81
$4,640.500
100
$86.91
$8,691.000
200
+
$85.60
$17,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
CX-411-P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m