help desk software
DATA SHEET

24-7068-1401

Kester

WireClean Spool Sn96.5Ag3Cu0.5 .. see full description

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-1401
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.5 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
N/A
The KESTER part 24-7068-1401, also known as WireClean Spool Sn96.5Ag3Cu0.5, is a high-quality solder wire spool designed for clean and efficient soldering operations. It contains a eutectic formulation of 96.5% Tin (Sn), 3% Silver (Ag), and 0.5% Copper (Cu), making it an ideal choice for reliable and professional solder connections. This solder wire spool is specially engineered to ensure excellent wetting and solder flow, resulting in strong and durable solder joints. With its low spatter and minimal fumes, the WireClean Sn96.5Ag3Cu0.5 is not only efficient but also provides a safe and user-friendly soldering experience.
Search Keywords:
2470681401
IN STOCK: 206
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.11
$114.110
25
$93.49
$2,337.250
50
$87.57
$4,378.500
100
$82.01
$8,201.000
200 +
$80.78
$16,156.000
Tools/3D Models