Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-1402
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.8 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2470681402
The KESTER part 24-7068-1402, known as WireClean Spool Sn96.5Ag3Cu0.5, is a high-quality solder wire designed for a variety of applications. With a composition of 96.5% tin, 3% silver, and 0.5% copper, this solder wire offers excellent electrical conductivity and superior solder joint reliability.The WireClean Spool Sn96.5Ag3Cu0.5 is specifically crafted for use in the electronics and electrical industries, providing efficient and clean soldering results. This solder wire is perfect for applications such as circuit board assembly, component mounting, and general soldering tasks.One of the key features of the WireClean Spool Sn96.5Ag3Cu0.5 is its exceptional residue control. This solder wire incorporates a unique flux formula that minimizes the formation of harmful residues, reducing the need for post-solder cleaning. This makes it an efficient and time-saving solution for soldering jobs.Furthermore, the WireClean Spool Sn96.5Ag3Cu0.5 is packaged in a convenient spool form, allowing for easy handling and storage. This spool design ensures the solder wire remains tangle-free and protects it from oxidation, maintaining its performance over time.Choose the KESTER WireClean Spool Sn96.5Ag3Cu0.5 for your soldering needs and experience a reliable and efficient solder wire that delivers impeccable results, easy handling, and minimal residue.
Search Keywords:
2470681402
IN STOCK:
8
Ships today, if you order in
On Order:
488
can ship 12/19/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$117.19
$117.190
25
$96.02
$2,400.500
50
$89.94
$4,497.000
100
$84.22
$8,422.000
200
+
$82.95
$16,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
387
Incandescent Lamp - 28 V - Midget Flange - T-1 3/4 (5mm) - 0.3 - 7000 h.
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
386
Incandescent Lamp - 14 V - Midget Groove - T-1 3/4 (5mm) - 0.3 - 15000 h.
36932
BODY SOLIS RING 4/0 3/8