help desk software
DATA SHEET

24-7068-1407

Kester

Wire Rosin Activated Spool Sn96.5Ag3.0Cu0.5 217°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-1407
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Form:
Wire
Alloy Composition:
Sn96.5Ag3.0Cu0.5
Wire Diameter:
0.38 mm
Flux Type:
Rosin Activated
Melting Temperature:
217 °C
Family:
24-7068-1407
Wire Rosin Activated Spool Sn96.5Ag3.0Cu0.5 217°C
Search Keywords:
2470681407
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$252.43
$1,514.580
13
$143.39
$1,864.070
19
$116.50
$2,213.500
25 +
$114.17
$2,854.250
Tools/3D Models