Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-6401
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.5 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
N/A
The KESTER part 24-7068-6401, also known as WireClean Spool Sn96.5Ag3Cu0.5, is a high-quality solder wire spool used for various soldering applications. Its composition includes 96.5% tin, 3% silver, and 0.5% copper, making it an ideal choice for general purpose soldering and electronic circuit assembly.This solder wire spool is specially designed to ensure clean and reliable solder joints. It features KESTER's innovative WireClean flux technology, which helps remove oxidation and impurities from the surface of the components being soldered. This ensures excellent wetting and helps minimize the risk of cold joints or solder bridging.The WireClean Spool Sn96.5Ag3Cu0.5 is designed to offer superior soldering performance and ease of use. It has a convenient spool packaging that allows for easy dispensing and storage. The solder wire has a diameter of 0.032 inches (0.81 mm), which provides good control and precision during soldering.Whether you are working on electronic repairs, PCB assembly, or any other soldering applications, the KESTER WireClean Spool Sn96.5Ag3Cu0.5 is a reliable choice. It ensures strong and durable solder joints, enhances overall soldering quality, and simplifies your soldering process.
Search Keywords:
2470686401
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$138.14
$138.140
25
$113.47
$2,836.750
50
$106.27
$5,313.500
100
$104.68
$10,468.000
200
+
$103.11
$20,622.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796634-3
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line...
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
KLT1C12DC12
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool