Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-6403
RoHS:
Yes
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.8 mm
Flux Type:
Water Soluble
Melting Temperature:
N/A
Family:
2470686403
The KESTER part 24-7068-6403 is a high-quality Wire Water Soluble Spool Sn96.5Ag3Cu0.5. This wire is specifically designed for soldering applications, providing excellent performance and reliability. The composition of Sn96.5Ag3Cu0.5 ensures a strong and durable solder joint. This wire is water-soluble, making it easy to clean after soldering. It comes in a convenient spool packaging, allowing for easy storage and dispensing. Whether you are a professional or a hobbyist, this KESTER wire is a perfect choice for your soldering needs.
Search Keywords:
2470686403
IN STOCK:
129
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$115.23
$115.230
25
$97.98
$2,449.500
50
$91.78
$4,589.000
100
$85.94
$8,594.000
200
+
$84.65
$16,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280756-2
Quick Disconnect Terminal - FASTON 375 Series - Female Quick Disconnect - 9.53mm x 1.22mm.
5557730-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
24-6337-8801
WireClean Spool Sn63Pb37
24-6337-8800
WireClean Spool Sn63Pb37
63-0000-0951
951 Soldering Flux 1 GAL