Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-7600
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.8 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2470687600
The KESTER part 24-7068-7600, also known as WireClean Spool Sn96.5Ag3Cu0.5, is a top-quality solder wire that is specifically designed for efficient and reliable electrical connections. This solder wire is composed of 96.5% tin, 3% silver, and 0.5% copper, allowing for excellent conductivity and strong joints.Featuring a unique WireClean flux core, this solder wire offers exceptional soldering performance with minimal splattering and reduced tip oxidation. The flux core also ensures superior wetting and flux retention, promoting easy solder flow and eliminating the need for additional flux application.Ideal for applications that require optimal conductivity, such as electronics assembly, repair, and rework, this Sn96.5Ag3Cu0.5 solder wire provides excellent thermal stability and robust mechanical strength. It enables precise and controlled soldering, ensuring secure and durable connections.With its convenient spool packaging, the KESTER WireClean Sn96.5Ag3Cu0.5 solder wire allows for easy handling and storage. Whether you are a professional technician or a DIY enthusiast, this solder wire is a reliable and efficient choice for all your soldering needs.
Search Keywords:
2470687600
Possible Replacement options available. See Alternatives
IN STOCK:
149
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$176.54
$176.540
10
$173.09
$1,730.900
25
$165.37
$4,134.250
50
$160.72
$8,036.000
100
$155.32
$15,532.000
200
+
$152.22
$30,444.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-9574-7618
Zero Halogen Solder Pastes
770251-4
UMNL II SOK SN/AUNI/PHBZ LP
24-7068-7608
Solder - Wire - Sn96.5Ag03Cu.5 2.2% (58 Core)/275 0.038mm (0.015in) - 1 lb Spool
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool